There are no models available for this part yet.
Overview of 6717 GR001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
69167-178HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 78 Positions, 2.54mm (0.100in) pitch. |
Price & Stock for 6717 GR001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R1691
|
Newark | Single Wire, 14Awg, Mppe, 1000Ft, Jacket Material:Mppe, Jacket Color:Green, Wire Gauge:14Awg, Conductor Area Csa:2.08Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 6717 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$956.7600 / $1,096.4400 | Buy Now | |
DISTI #
3937-6717GR001-ND
|
DigiKey | HOOK-UP STRND 14AWG GREEN 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
8 In Stock |
|
$1,953.4500 | Buy Now | |
DISTI #
A6717G-1000-ND
|
DigiKey | HOOK-UP STRND 14AWG GREEN 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
5 In Stock |
|
$868.0614 / $990.7800 | Buy Now | |
DISTI #
602-6717-1000-04
|
Mouser Electronics | Hook-up Wire 14 AWG 41/30 600V mPPE 1000 ft Spool Green RoHS: Compliant | 0 |
|
$868.0600 / $928.1200 | Order Now | |
DISTI #
70249304
|
RS | Hook-Up Wire, EcoWire,6717, Green, 14 AWG, mPPE, 600V, 41X30 | Alpha Wire 6717 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,010.6900 | RFQ | |
DISTI #
6717-GR001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 14AWG, MPPE, 600V Min Qty: 1 | 1 |
|
$406.4200 | Buy Now | |
Powell Electronics | 6717 GREEN 1000 FT Min Qty: 1 | 8 |
|
$1,074.4000 | Buy Now |
CAD Models for 6717 GR001 by Alpha Wire
Part Data Attributes for 6717 GR001 by Alpha Wire
6717 GR001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
6717 GR001Alpha WireVS
-