There are no models available for this part yet.
Overview of 6717-GY005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
69167-178HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 78 Positions, 2.54mm (0.100in) pitch. |
Price & Stock for 6717-GY005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper RoHS: Compliant |
15 In Stock 58 Factory Stock |
|
$168.2800 / $219.3100 | Buy Now | ||
DISTI #
6717-GY005
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 14AWG, MPPE, 600V Min Qty: 1 | 1 |
|
$76.7600 / $115.1300 | Buy Now | |
Master Electronics | Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Green/Yellow - 100 ft - Tinned Copper RoHS: Compliant |
15 In Stock 58 Factory Stock |
|
$168.2800 / $219.3100 | Buy Now |