There are no models available for this part yet.
Overview of 6717-RD005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-178HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 78 Positions, 2.54mm (0.100in) pitch. | |
5962-8671701FA | Texas Instruments | 8-Bit Shift Registers With Output Latches 16-CFP -55 to 125 | |
5962-8671701EA | Texas Instruments | 8-Bit Shift Registers With Output Latches 16-CDIP -55 to 125 |
Price & Stock for 6717-RD005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper RoHS: Compliant |
6 In Stock |
|
$157.2100 / $185.7000 | Buy Now | ||
DISTI #
6717-RD005
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 14AWG, MPPE, red Min Qty: 1 | 0 |
|
$45.2800 / $67.9200 | RFQ | |
Master Electronics | Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - Red - 100 ft - Tinned Copper RoHS: Compliant |
6 In Stock |
|
$157.2100 / $185.7000 | Buy Now |