Part Details for 6717-WH001 by Alpha Wire
Overview of 6717-WH001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6717-WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - White - 1000 ft - Tinned Copper RoHS: Compliant |
1 In Stock |
|
$855.1000 / $868.0600 | Buy Now |
DISTI #
6717-WH001
|
TME | Wire, EcoGen®,EcoWire,HookUp Wire, stranded, Cu, 14AWG, MPPE, 600V Min Qty: 1 | 1 |
|
$353.4300 / $504.9000 | Buy Now |
|
Master Electronics | Hook Up Wire - Stranded - 14 (41/30) AWG - 600V - mPPE - White - 1000 ft - Tinned Copper RoHS: Compliant |
1 In Stock |
|
$855.1000 / $868.0600 | Buy Now |