Part Details for 6717S VI005 by Alpha Wire
Overview of 6717S VI005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6717S VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1723
|
Newark | Ecogen Ecowire Hook Up Wire,100Ft,14Awg Violet, Jacket Material:Mppe, Jacket Color:Purple, Wire Gauge:14Awg, Conductor Area Csa:2.08Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6717S VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$257.3100 / $259.9400 | Buy Now |
DISTI #
3937-6717SVI005-ND
|
DigiKey | HOOK-UP SOLID 14AWG VIOLET 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$367.2200 | Buy Now |
DISTI #
6717SVI005-ND
|
DigiKey | HOOK-UP SOLID 14AWG VIOLET 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
6 In Stock |
|
$93.4856 / $124.0900 | Buy Now |
DISTI #
602-6717S-100-10
|
Mouser Electronics | Hook-up Wire 14 AWG Solid 600V mPPE 100 ft Spool Violet RoHS: Compliant | 0 |
|
$157.5900 / $187.3300 | Order Now |
DISTI #
70134535
|
RS | Hook-Up Wire, EcoWire,6717S, Violet, 14 AWG, Solid, mPPE Ins,600V | Alpha Wire 6717S VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$187.4600 / $213.0300 | RFQ |
DISTI #
6717S-VI005
|
TME | Wire, EcoWire, 14AWG, wire, Cu, MPPE, violet, 600V, 30.5m, 100ft Min Qty: 1 | 4 |
|
$45.2800 | Buy Now |