Part Details for 6717S WH005 by Alpha Wire
Overview of 6717S WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6717S WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1725
|
Newark | Ecogen Ecowire Hook Up Wire,100Ft,14Awg, white, Jacket Material:Mppe, Jacket Color:White, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6717S WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$257.3100 / $259.9400 | Buy Now |
DISTI #
A6717SW-100-ND
|
DigiKey | HOOK-UP SOLID 14AWG WHITE 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$163.1790 / $187.3700 | Buy Now |
DISTI #
602-6717S-100-01
|
Mouser Electronics | Hook-up Wire 14AWG SOLID MPPE 100ft SPOOL WHT RoHS: Compliant | 3 |
|
$163.1700 / $187.3700 | Buy Now |
DISTI #
70134536
|
RS | Hook-Up Wire, EcoWire,6717S, White, 14 AWG, Solid, mPPE Ins,600V | Alpha Wire 6717S WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$184.9500 / $194.6800 | RFQ |
DISTI #
6717S-WH005
|
TME | Wire, EcoWire, 14AWG, solid, Cu, MPPE, white, 600V, 30.5m, 100ft Min Qty: 1 | 4 |
|
$39.3700 / $56.2400 | Buy Now |
DISTI #
3243522
|
Farnell | HOOK-UP WIRE, 14AWG, WHT, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 3 |
|
$43.6399 / $44.8857 | Buy Now |
Part Details for 6717S WH005
6717S WH005 CAD Models
6717S WH005 Part Data Attributes:
|
6717S WH005
Alpha Wire
Buy Now
|
Compare Parts:
6717S WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |