Part Details for 671GP 05 by Marathon Special Products
Overview of 671GP 05 by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 671GP 05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03C1980
|
Newark | Terminal Block, Barrier, 5 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:5Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:11.1Mm, Rated Current:20A, Rated Voltage:250V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 671GP 05 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4600 | Buy Now |