There are no models available for this part yet.
Overview of 672 GP 08 by Marathon Special Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for 672 GP 08 by Marathon Special Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65F1272
|
Newark | Terminal Block, Barrier, 8 Position, 22-10Awg, No. Of Rows:2 Row, No. Of Positions:8Positions, Wire Size Awg Min:14Awg, Wire Size Awg Max:10Awg, Pitch Spacing:14.29Mm, Rated Current:30A, Rated Voltage:600V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 672 GP 08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$21.6900 | Buy Now |