Part Details for 672GP-05 by Marathon Special Products
Overview of 672GP-05 by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 672GP-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C5328
|
Newark | Terminal Block, Barrier, 5 Position, 22-10Awg, No. Of Rows:2 Row, No. Of Positions:5Positions, Wire Size Awg Min:14Awg, Wire Size Awg Max:10Awg, Pitch Spacing:14.3Mm, Rated Current:30A, Rated Voltage:600V, Product Range:- Rohs Compliant: Yes |Marathon Special Products 672GP-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$20.8600 | Buy Now |