Part Details for 6733-2 by Pomona Electronics
Results Overview of 6733-2 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75867-332LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 8 Positions | |
75867-338LF | Amphenol Communications Solutions | Quickie® Shrouded Low Profile Header, Wire To Board, Through Hole, Right Angle, Double Row, Polarized, 40 Positions, 2.54mm (0.100in) Pitch | |
75867-331LF | Amphenol Communications Solutions | Quickie® Wire to Board connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Right Angle, Double Row, 6 Positions |
Price & Stock for 6733-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3240
|
Newark | Wire, 15.2M, 192X41Awg, Copper, Red, Jacket Material:Silicone Rubber, Jacket Colour:Red, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):50Ft, Reel Length (Metric):15.2M, No. Of Max Strands X Strand Size:192 X 41Awg, Rohs Compliant: Yes |Pomona 6733-2 RoHS: Compliant Min Qty: 1 Package Multiple: 15 Date Code: 0 Container: SPOOL | 92 |
|
$35.4500 / $52.1300 | Buy Now |
DISTI #
63H2515
|
Newark | Test Lead Wire, 50Ft, 18Awg, Copper, Red, Jacket Material:Silicone Rubber, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):50Ft, Reel Length (Metric):15.2M, Operating Temperature Max:150°C Rohs Compliant: Yes |Pomona 6733-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$36.9900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
26657.2
|
TestEquity LLC | Pomona 6733-2 Test Lead Wire, Silicone, Insulated, 20A/15A, 50 ft., Red | 0 |
|
$36.9900 | Buy Now |
|
Vyrian | Connector Accessories | 198 |
|
RFQ |
Part Details for 6733-2
6733-2 CAD Models
6733-2 Part Data Attributes
|
6733-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6733-2
Pomona Electronics
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pomona Electronics | |
Approvals | CE; CAT3; IEC 61010-031 | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 3.6 mm | |
IEC Conformance | YES | |
Insulator Material | SILICONE | |
Length | 15.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 20 A | |
Rated Voltage | 10000 V | |
Shielding | NO | |
Stranding | 192X41 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |