There are no models available for this part yet.
Overview of 674063-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 674063-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-674063-000-ND
|
DigiKey | Multi-Conductor Cables 55PC11211 Min Qty: 25 Container: Tray MARKETPLACE PRODUCT |
201 In Stock |
|
$3.1100 / $3.2900 | Buy Now | |
DISTI #
674063-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 674063-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1764 Factory Stock |
|
$2.6733 / $3.0183 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.7700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1181 In Stock 1764 Factory Stock |
|
$3.0400 / $5.1700 | Buy Now | ||
DISTI #
RYC55PC1121-16-0/9-9CS275
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1121-16-0/9-9CS275 | 0 |
|
Buy Now | ||
DISTI #
000000000003847385
|
Sager | Multi-Conductor Cables 55PC1121-16-0/9-9CS2753 Min Qty: 1 | 0 |
|
$3.0100 / $3.7700 | Buy Now | |
Master Electronics | RoHS: Compliant |
1181 In Stock 1764 Factory Stock |
|
$3.0400 / $5.1700 | Buy Now |
CAD Models for 674063-000 by TE Connectivity
Part Data Attributes for 674063-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|