Part Details for 674305-000 by TE Connectivity
Overview of 674305-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 674305-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
674305-000
|
Avnet Americas | 55FB1541-16-FLT4-0 - Cable Rools/Shrink Tubing (Alt: 674305-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003847386
|
Sager | TE Connectivity 55FB1541-16-FLT4-0 | 0 |
|
Buy Now |
Part Details for 674305-000
674305-000 CAD Models
674305-000 Part Data Attributes
|
674305-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
674305-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | ||
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |