There are no models available for this part yet.
Overview of 6745893001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6745893001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6745893001
|
Avnet Americas | FLT0111-0.35-9 - Cable Rools/Shrink Tubing (Alt: 6745893001) RoHS: Compliant Min Qty: 16404 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2972 | Buy Now | |
DISTI #
571-6745893001
|
Mouser Electronics | Hook-up Wire FLT0111-0.35-9 RoHS: Compliant | 0 |
|
$0.2940 / $0.3050 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16404 Package Multiple: 1 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2880 | Buy Now | ||
DISTI #
RYCFLT0111-0.35-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLT0111-0.35-9 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYCFLT0111-0.35-9.M
|
Heilind Electronics | 6745893001 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | FLT0111-0.35-9 RoHS: Compliant | 0 |
|
$0.2784 / $0.7625 | Buy Now | ||
DISTI #
RYCFLT0111-0.35-9.M
|
Interstate Connecting Components | 6745893001 | 0 |
|
Buy Now | ||
DISTI #
RYCFLT0111-0.35-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCFLT0111-0.35-9 | 0 |
|
Buy Now | ||
DISTI #
000000000003847387
|
Sager | Hook-up Wire FLT0111-0.35-9 Min Qty: 1 | 0 |
|
$0.3140 / $0.3925 | Buy Now | |
DISTI #
6745893001
|
Avnet Abacus | (Alt: 6745893001) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 6745893001 by TE Connectivity
Part Data Attributes for 6745893001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
FLEXLITE
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
1.21 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X34
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|