Part Details for 674R-01ILF by Integrated Device Technology Inc
Overview of 674R-01ILF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 674R-01ILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 75 |
|
RFQ |
Part Details for 674R-01ILF
674R-01ILF CAD Models
674R-01ILF Part Data Attributes:
|
674R-01ILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
674R-01ILF
Integrated Device Technology Inc
QSOP-28, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PCG28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 5V SUPPLY | |
Family | 674 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 674R-01ILF
This table gives cross-reference parts and alternative options found for 674R-01ILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 674R-01ILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
674R-01I | Logic Circuit, CMOS, PDSO28, 0.150 INCH, SSOP, 28 PIN | Integrated Device Technology Inc | 674R-01ILF vs 674R-01I |
674R-01IT | Logic Circuit, CMOS, PDSO28, 0.150 INCH, SSOP, 28 PIN | Integrated Device Technology Inc | 674R-01ILF vs 674R-01IT |
674R-01T | Logic Circuit, CMOS, PDSO28, 0.150 INCH, SSOP, 28 PIN | Integrated Device Technology Inc | 674R-01ILF vs 674R-01T |
674R-01ILFT | QSOP-28, Reel | Integrated Device Technology Inc | 674R-01ILF vs 674R-01ILFT |
674R-01LF | QSOP-28, Tube | Integrated Device Technology Inc | 674R-01ILF vs 674R-01LF |