-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-channel LVCMOS Clock Divider, QSOP48/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 674R-01ILF - Clock Buffer 2:2 220MHz 28-SOP Tube RoHS: Compliant Status: Obsolete Min Qty: 1 | 7409 |
|
$7.2400 / $8.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
674R-01ILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
674R-01ILF
Renesas Electronics Corporation
Dual-channel LVCMOS Clock Divider, QSOP48/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 28 | |
Manufacturer Package Code | PCG28 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |