Part Details for 6760-201-20233 by TE Connectivity
Overview of 6760-201-20233 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V67602S133PFG | Renesas Electronics Corporation | 3.3V 256K x 36 Synchronous 2.5V I/O PipeLined SRAM | |
71V67602S166BGG | Renesas Electronics Corporation | 3.3V 256K x 36 Synchronous 2.5V I/O PipeLined SRAM | |
71V67603S133BGI | Renesas Electronics Corporation | 3.3V 256K x 36 Synchronous 3.3V I/O PipeLined SRAM |
Price & Stock for 6760-201-20233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6760-201-20233
|
Avnet Americas | - Bulk (Alt: 6760-201-20233) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6760-201-20233
|
Mouser Electronics | Circular MIL Spec Contacts CONT PIN RoHS: Compliant | 0 |
|
$0.1730 / $0.3700 | Order Now |