Part Details for 67600970 by Weidmüller Interface GmbH & Co. KG
Overview of 67600970 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67600970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B0952
|
Newark | Pm 5.08/90/13 Og |Weidmuller 67600970 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.6900 | Buy Now |
DISTI #
67600970
|
Avnet Americas | Conn Terminal Block 13 POS 5.08mm Solder ST Thru-Hole 16A - Bulk (Alt: 67600970) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $11.8700 | Buy Now |