Part Details for 678033-000 by TE Connectivity
Overview of 678033-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 678033-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678033-000
|
Avnet Americas | SGRP-1-1000 (Alt: 678033-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks, 6 Days | 0 |
|
$2.2320 / $2.5200 | Buy Now |
DISTI #
RYCSGRP-1-1000
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSGRP-1-1000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SGRP-1-1000 | 0 |
|
$2.2300 / $6.1200 | Buy Now |
DISTI #
RYCSGRP-1-1000
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSGRP-1-1000 | 0 |
|
Buy Now | |
DISTI #
000000000003786939
|
Sager | Solder Sleeves & Shield Tubing SGRP-1-1000 Min Qty: 2000 | 0 |
|
$2.3600 / $2.5200 | Buy Now |
DISTI #
678033-000
|
Avnet Abacus | SGRP-1-1000 (Alt: 678033-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SGRP-1-1000 | 0 |
|
$2.2300 / $6.1200 | Buy Now |
Part Details for 678033-000
678033-000 CAD Models
678033-000 Part Data Attributes
|
678033-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
678033-000
TE Connectivity
2.4mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks, 6 Days | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.4 mm2 | |
Wire Gauge | 14 AWG |