If you like Findchips… You will love Findchips PRO. Try it Now.
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
678D108M010DM5DE3
Yes
Active
VISHAY INTERTECHNOLOGY INC
,
compliant
Vishay Intertechnologies
5.84
1000 µF
ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm
ALUMINUM
0.062 mΩ
e3
26.5 mm
20%
2
105 °C
-55 °C
Radial
Bulk
POLARIZED
20%
10 V
980 mA
678D
Matte Tin (Sn)
5 mm