Part Details for 67B-P4-3C-U-P by Grayhill Inc
Overview of 67B-P4-3C-U-P by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67B-P4-3C-U-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1501
|
Newark | 67B-P4-3C-U-P |Grayhill 67B-P4-3C-U-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.1500 / $268.7000 | Buy Now |
DISTI #
136-67B-P4-3C-U-P-ND
|
DigiKey | SWITCH JOYSTICK FLATTED HALL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.8996 | Buy Now |
DISTI #
67B-P4-3C-U-P
|
Avnet Americas | Switch Joystick with Pushbutton Hall Effect 4-Way I2C Interface 3.3V 7mA Screw Mount - Bulk (Alt: 67B-P4-3C-U-P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$90.7680 / $148.8841 | Buy Now |
DISTI #
706-67B-P4-3C-U-P
|
Mouser Electronics | Joysticks 67B-P4-3C-U-P RoHS: Compliant | 0 |
|
$145.2200 / $167.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$158.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$183.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.4900 / $315.9300 | Buy Now |
DISTI #
67B-P4-3C-U-P
|
Avnet Americas | Switch Joystick with Pushbutton Hall Effect 4-Way I2C Interface 3.3V 7mA Screw Mount - Bulk (Alt: 67B-P4-3C-U-P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$90.7680 / $148.8841 | Buy Now |
DISTI #
000000000006156285
|
Sager | Joysticks 67B-P4-3C-U-P Min Qty: 1 | 0 |
|
$138.3300 / $172.8400 | Buy Now |