There are no models available for this part yet.
Overview of 67B-RA-3C-S-06C by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 67B-RA-3C-S-06C by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC8106
|
Newark | Hall Effect Switch, Knob, 3.3V, Cable, No. Of Axes:-, Supply Voltage Max:3.3V, Center Voltage:-, No. Of Switch Positions:-, Supply Current:4Ma, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Switch Terminals:Cable Rohs Compliant: Yes |Grayhill 67B-RA-3C-S-06C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.1200 / $246.8100 | Buy Now | |
DISTI #
67B-RA-3C-S-06C-ND
|
DigiKey | SWITCH JOYSTICK FLATTED HALL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.7860 | Buy Now | |
DISTI #
67B-RA-3C-S-06C
|
Avnet Americas | Hall Effect Joystick 3.3V I2C with Pushbutton/Sealing Boot and Momentary Turn All-Way 20° in Any Direction 6 Inch Cable with Connector Bulk - Bulk (Alt: 67B-RA-3C-S-06C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$99.9812 / $186.7165 | Buy Now | |
DISTI #
706-67B-RA-3C-S-06C
|
Mouser Electronics | Joysticks 67B-RA-3C-S-06C RoHS: Compliant | 0 |
|
$202.2600 | Order Now | |
DISTI #
71102999
|
RS | Joystick, Hall Effect, P/B W/Mom Turn, IP67, W/Sealing Boot, 6 Inch Cable W/Conn, 3.3V | Grayhill 67B-RA-3C-S-06C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$209.9800 / $233.3000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$171.7000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$199.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$138.0900 / $342.2200 | Buy Now | ||
DISTI #
000000000005622386
|
Sager | Joysticks 67B-RA-3C-S-06C Min Qty: 1 | 0 |
|
$149.8400 / $187.2000 | Buy Now |
CAD Models for 67B-RA-3C-S-06C by Grayhill Inc
Part Data Attributes for 67B-RA-3C-S-06C by Grayhill Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Grayhill
|