There are no models available for this part yet.
Overview of 67B-RA-3C-U-P by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 67B-RA-3C-U-P by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC8107
|
Newark | Hall Effect Switch, Knob, 3.3V, Pc Pin, No. Of Axes:-, Supply Voltage Max:3.3V, Center Voltage:-, No. Of Switch Positions:-, Supply Current:4Ma, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Switch Terminals:Pc Pin Rohs Compliant: Yes |Grayhill 67B-RA-3C-U-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.3300 / $235.8900 | Buy Now | |
DISTI #
67B-RA-3C-U-P
|
Avnet Americas | Hall Effect Joystick 3.3V I2C with Pushbutton and Momentary Turn without Sealing Boot All-Way 20? in Any Direction Pin Header Bulk - Bulk (Alt: 67B-RA-3C-U-P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$94.0010 / $154.1631 | Buy Now | |
DISTI #
706-67B-RA-3C-U-P
|
Mouser Electronics | Joysticks 67B-RA-3C-U-P RoHS: Compliant | 0 |
|
$206.8400 | Order Now | |
DISTI #
71103001
|
RS | Joystick, Hall Effect, P/B W/Mom Turn, W/O Sealing Boot, Pin Header Term, 3.3V | Grayhill 67B-RA-3C-U-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$208.9100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$164.1000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$190.2400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$132.0100 / $327.1300 | Buy Now | ||
DISTI #
000000000005622388
|
Sager | Joysticks 67B-RA-3C-U-P Min Qty: 1 | 0 |
|
$143.2300 / $178.9200 | Buy Now |
CAD Models for 67B-RA-3C-U-P by Grayhill Inc
Part Data Attributes for 67B-RA-3C-U-P by Grayhill Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Grayhill
|