Part Details for 67U3AC-006-K by Stewart Connector
Overview of 67U3AC-006-K by Stewart Connector
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 67U3AC-006-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8741
|
Newark | Usb Cable, 3.0 A Plug-A Plug, 1.83M, Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:1.83M, Cable Length - Imperial:6Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:-, Product Range:- Rohs Compliant: Yes |Stewart Connector 67U3AC-006-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123 |
|
$5.7000 | Buy Now |
DISTI #
380-67U3AC-006-K-ND
|
DigiKey | CBL A PLUG TO A PLUG W/COUPL 6' Min Qty: 1 Lead time: 14 Weeks Container: Box |
20 In Stock |
|
$7.8583 / $13.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
245 Partner Stock |
|
$8.1500 / $12.3200 | Buy Now |
DISTI #
000000000006355658
|
Sager | USB Cables / IEEE 1394 Cables IP67 USB A Male to USB A Male Min Qty: 150 | 0 |
|
$9.2000 / $10.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
245 Partner Stock |
|
$8.1500 / $12.3200 | Buy Now |