Part Details for 68.55.9.012.4300 by FINDER SpA
Overview of 68.55.9.012.4300 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
LTC4300-2IMS8#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Bufs | |
LTC4300A-1CMS8#TRPBF | Analog Devices | Hot Swappable 2-Wire Bus Bufs |
Price & Stock for 68.55.9.012.4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68.55.9.012.4300
|
TME | Relay: electromagnetic power, Ucoil: 12VDC, Icontacts max: 300A Min Qty: 1 | 0 |
|
$48.0900 / $54.7200 | RFQ |