Part Details for 680-1087-1-00 by Hirose Electric Co Ltd
Overview of 680-1087-1-00 by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680-1087-1-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF22A-1416SCFA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF22A-1416SCFA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1823 / $0.2216 | Buy Now |
|
Onlinecomponents.com | Socket Contact - DF22 Series - 14 to 16 AWG - Gold Contact Finish - Crimp Termination - 2000 Pcs. Per Reel. RoHS: Compliant |
2000 In Stock |
|
$0.2225 / $0.2837 | Buy Now |
DISTI #
79361974
|
Verical | 680-1087-1-00 Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.3694 | Buy Now |
DISTI #
DF22A-1416SCFA
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF22A-1416SCFA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1823 / $0.2216 | Buy Now |
DISTI #
680-1087-1-00
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 680-1087-1-00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Socket Contact - DF22 Series - 14 to 16 AWG - Gold Contact Finish - Crimp Termination - 2000 Pcs. Per Reel. RoHS: Compliant |
2000 In Stock |
|
$0.2225 / $0.2837 | Buy Now |