Part Details for 680-125A by Wakefield-Vette
Overview of 680-125A by Wakefield-Vette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680-125A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58F392
|
Newark | Heat Sink, Thermal Resistance:6°C/W, Packages Cooled:To-3, To-220, External Width - Metric:46Mm, External Height - Metric:31.8Mm, External Length - Metric:46Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Colour:Blackrohs Compliant: Yes |Wakefield Thermal 680-125A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$13.7600 | Buy Now |
DISTI #
345-1051-ND
|
DigiKey | HEATSINK POWER TO-3 BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
150 In Stock |
|
$11.7382 / $16.2500 | Buy Now |
DISTI #
567-680-125A
|
Mouser Electronics | Heat Sinks Maximum Efficiency, Omnidirectional Heat Sink for TO-3, 31.8mm Height RoHS: Compliant | 45 |
|
$10.9000 / $13.8500 | Buy Now |
DISTI #
70236716
|
RS | Heatsink, Omnidirectional, 31.8mm, 1.5C/W | Wakefield 680-125A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 288 |
|
$7.2100 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-3 Aluminum 1.5°C/W Black Anodized RoHS: Compliant |
171 In Stock |
|
$10.4700 / $13.5900 | Buy Now |
|
Quest Components | HEAT SINK, OMNIDIRECT, ALUMINUM, ANODIZED | 10 |
|
$7.6500 / $10.2000 | Buy Now |
|
Quest Components | HEAT SINK, OMNIDIRECT, ALUMINUM, ANODIZED | 9 |
|
$19.0000 / $21.3750 | Buy Now |
DISTI #
000000000000798976
|
Sager | Heat Sinks Maximum Efficiency, Omnidirectional Heat Sink for TO-3, 31.8mm Height | 0 |
|
Buy Now | |
DISTI #
1591551
|
element14 Asia-Pacific | HEAT SINK RoHS: Compliant Min Qty: 1 Container: Each | 287 |
|
$11.8083 / $14.5384 | Buy Now |
DISTI #
1591551
|
Farnell | HEAT SINK RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 5 Days Container: Each | 287 |
|
$18.1601 / $19.2216 | Buy Now |
Part Details for 680-125A
680-125A CAD Models
680-125A Part Data Attributes
|
680-125A
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
680-125A
Wakefield-Vette
Heat Sink, Omnidirect, Aluminum, Anodized
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD THERMAL SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 31.8 mm | |
Length | 46 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 49.9 g | |
Width | 46 mm |