Part Details for 680 by Adafruit Industries
Overview of 680 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6167
|
Newark | Diffused 5Mm Fast Flashing Rgb Led - 10 Pack - Flashing Effect |Adafruit 680 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$4.9500 | Buy Now |
DISTI #
1528-2758-ND
|
DigiKey | LED RGB DIFFUSED 5MM T/H 1=10 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$4.9500 | Buy Now |
DISTI #
485-680
|
Mouser Electronics | Adafruit Accessories RGB LED 10 pack Fast Flashing RoHS: Compliant | 3 |
|
$4.9500 | Buy Now |
Part Details for 680
680 CAD Models
680 Part Data Attributes:
|
680
Adafruit Industries
Buy Now
|
Compare Parts:
680
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |