Part Details for 680020-1 by TE Connectivity
Overview of 680020-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106126-8002001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+8S STB, Right Angle, Receptacle. |
Price & Stock for 680020-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8996
|
Newark | Mach, u-Pod Flag9Eapr080F140O T |Amp Te Connectivity 680020-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15,296.0000 / $16,371.5000 | Buy Now |
DISTI #
3937-680020-1-ND
|
DigiKey | MACH,U-POD FLAG9EAPR080F140O T Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$33,426.5800 | Buy Now |
DISTI #
680020-1-ND
|
DigiKey | MACH,U-POD FLAG9EAPR080F140O T Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16,897.3000 | Buy Now |
DISTI #
680020-1
|
Avnet Americas | APPLICATOR Pneumatic Ultra Pod - Bulk (Alt: 680020-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-680020-1
|
Mouser Electronics | Other Tools MACH U-POD FLAG9EAPR080F140O T | 0 |
|
$16,611.6800 | Order Now |
DISTI #
AMP680020-1
|
Heilind Electronics | MACH,U-POD FLAG9EAPR080F140O T | Americas - 0 in Stock |
|
$17,573.5300 | Buy Now |
|
Onlinecomponents.com | MACH,U-POD FLAG9EAPR080F140O T | 0 |
|
$15,027.8400 / $15,489.0200 | Buy Now |
DISTI #
680020-1
|
TTI | Other Tools MACH U-POD FLAG9EAPR080F140O T Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16,445.5400 | Buy Now |
DISTI #
AMP680020-1
|
Interstate Connecting Components | MACH,U-POD FLAG9EAPR080F140O T | 0 |
|
$17,573.5300 | Buy Now |
|
Master Electronics | MACH,U-POD FLAG9EAPR080F140O T | 0 |
|
$15,027.8400 / $15,489.0200 | Buy Now |
Part Details for 680020-1
680020-1 CAD Models
680020-1 Part Data Attributes
|
680020-1
TE Connectivity
Buy Now
|
Compare Parts:
680020-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |