There are no models available for this part yet.
Overview of 68010-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
496-8010-064 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, open, adv mate, 5.15mm (0.202in), Header. | |
496-8010-061 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, open, adv mate, 4.75mm (0.187in), Header. |
Price & Stock for 68010-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC8393
|
Newark | Die Set, 1/0 Al, W/ Supports |Te Connectivity 68010-3 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,960.9300 / $8,602.9400 | Buy Now | |
DISTI #
68010-3
|
Avnet Americas | Die Set 1/0 AWG For Hydraulic Crimping Tool - Bulk (Alt: 68010-3) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-68010-3
|
Mouser Electronics | Punches & Dies DIE SET 1/0 AL W/ SUPPORTS RoHS: Not Compliant | 0 |
|
$9,040.6300 | Order Now | |
Onlinecomponents.com | 0 |
|
$7,883.4600 / $8,433.6700 | Buy Now | |||
DISTI #
68010-3
|
TTI | Punches & Dies DIE SET 1/0 AL W/ SUPPORTS Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10,700.1700 | Buy Now | |
Master Electronics | 0 |
|
$7,883.4600 / $8,433.6700 | Buy Now |