Part Details for 680100038 by DF Electric
Overview of 680100038 by DF Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 680100038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF-680100038
|
TME | Transformer: mains, 100VA, 230VAC,400VAC, 115V, IP20, Ins.class: B Min Qty: 1 | 0 |
|
$36.4900 / $41.7100 | RFQ |