There are no models available for this part yet.
Overview of 68011-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-101A10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10076801-101-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 46 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10076801-101-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 8 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for 68011-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39C3055
|
Newark | Crimp Tool Die, 2/0Awg, Shank Die, Crimp Die Applications:2/0 Awg Terminals & Splices, For Use With:Amp 58422-1, 1752787-1 Hydraulic Crimp Heads, Product Range:Copalum Series Rohs Compliant: Yes |Amp Te Connectivity 68011-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,886.4000 / $3,089.3500 | Buy Now | |
DISTI #
3937-68011-1-ND
|
DigiKey | DIE COPALUM SEALED 2/0-1/0AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4,415.3820 / $6,307.6900 | Buy Now | |
DISTI #
A141991-ND
|
DigiKey | DIE COPALUM SEALED 2/0-1/0AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,081.1100 | Buy Now | |
DISTI #
68011-1
|
Avnet Americas | Crimping Die Assembly for COPALUM Sealed Terminals and Splices - Bulk (Alt: 68011-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$2,660.9000 / $3,202.1000 | Buy Now | |
DISTI #
571-68011-1
|
Mouser Electronics | Punches & Dies DIE COPALUM SEALED 69993 RoHS: Compliant | 0 |
|
$3,081.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$2,750.0000 | Buy Now | ||
DISTI #
AMP68011-1
|
Heilind Electronics | DIE COPALUM SEALED 69993 | Americas - 0 in Stock |
|
$2,283.1875 / $3,382.5000 | Buy Now | |
Onlinecomponents.com | Tool Die Set - Hydraulic For Splices and Terminals - 2/0 AWG (Al), 1/0 AWG (Cu). RoHS: Compliant |
4 On Order |
|
$2,946.1400 / $3,005.9600 | Buy Now | ||
DISTI #
AMP68011-1
|
Interstate Connecting Components | DIE COPALUM SEALED 69993 | 0 |
|
$2,283.1875 / $3,382.5000 | Buy Now | |
DISTI #
68011-1
|
Avnet Abacus | (Alt: 68011-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 68011-1 by TE Connectivity
Part Data Attributes for 68011-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|