Part Details for 68011-3 by TE Connectivity
Overview of 68011-3 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076801-101A10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10076801-101-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 46 Positions, 2.54mm (0.100in) Pitch, Pin In Paste | |
10076801-101-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double row , 8 Positions, 2.54mm (0.100in) Pitch, Pin In Paste |
Price & Stock for 68011-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5727
|
Newark | Die Set, 2/0 Al, W/ Supports |Te Connectivity 68011-3 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,874.9300 / $8,510.0100 | Buy Now |
DISTI #
68011-3-ND
|
DigiKey | DIE SET, 2/0 AL, W/ SUPPORTS Min Qty: 3 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,979.9600 | Buy Now |
DISTI #
68011-3
|
Avnet Americas | Die Set 2/0 AWG For Hydraulic Crimping Tool - Bulk (Alt: 68011-3) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-68011-3
|
Mouser Electronics | Punches & Dies DIE SET, 2/0 AL, W/ SUPPORTS | 0 |
|
$8,890.8700 | Order Now |
DISTI #
68011-3
|
TTI | Punches & Dies DIE SET, 2/0 AL, W/ SUPPORTS Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10,584.5800 | Buy Now |
Part Details for 68011-3
68011-3 CAD Models
68011-3 Part Data Attributes
|
68011-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
68011-3
TE Connectivity
Special Order: DIE SET, 2/0 AL, W/ SUPPORTS Tool Grade:Premium Crimp Tooling;Die Sets Type:Removable/Interchangeable;Specification Type:MIL Spec;TE Product Specification (114-);Certification:Yes â Certificate Included;Power Type:Battery;Manual;Hydraulic Premium Crimp Tooling Removable/Interchangeable MIL Spec â Certificate Included | Portable Crimp Tool | TE Connectivity
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |