Part Details for 6801_N-50-1/1--_NE by HUBER+SUHNER
Overview of 6801_N-50-1/1--_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100) Pitch. | |
68016-133HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 33 Positions, 2.54 mm (0.100) Pitch. | |
68015-201HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 6801_N-50-1/1--_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-6801_N-50-1/1--_NE-ND
|
DigiKey | RF ATTENUATOR 1DB 50 N-TP IN-L M Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.6000 | Buy Now |
DISTI #
455-6801N5011NE
|
Mouser Electronics | Attenuators - Interconnects N plug(m) to N jack(f), 1dB, 2W RoHS: Compliant | 0 |
|
$92.0100 / $99.4200 | Order Now |
|
Onlinecomponents.com | Coaxial Fixed Attenuator, 50 Ohm, 1 dB, N RoHS: Compliant | 0 |
|
$53.7100 / $95.3400 | Buy Now |
Part Details for 6801_N-50-1/1--_NE
6801_N-50-1/1--_NE CAD Models
6801_N-50-1/1--_NE Part Data Attributes
|
6801_N-50-1/1--_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6801_N-50-1/1--_NE
HUBER+SUHNER
Fixed Attenuator, 0MHz Min, 6000MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Additional Feature | N-F; N-M | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.25 |