Part Details for 68021-410HLF by Amphenol Corporation
Overview of 68021-410HLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-410HLF | Amphenol Communications Solutions | 78548-410HLF-B/S | |
68021-410HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
68021-204HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 68021-410HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68021-410HLF
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Poly Bag - Bag (Alt: 68021-410HLF) RoHS: Not Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 4 Weeks, 3 Days Container: Bag | 0 |
|
$0.1932 | Buy Now |
DISTI #
649-68021-410HLF
|
Mouser Electronics | Headers & Wire Housings 10P SR UNSHRD HRD TIN OVER NI RoHS: Compliant | 3492 |
|
$0.1820 / $0.4500 | Buy Now |
DISTI #
68021-410HLF
|
TTI | Headers & Wire Housings 10P SR UNSHRD HRD TIN OVER NI RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.1760 / $0.1870 | Buy Now |
DISTI #
68021-410HLF
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Poly Bag (Alt: 68021-410HLF) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |