Part Details for 6805K by Wakefield-Vette
Overview of 6805K by Wakefield-Vette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6805K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Heat Sink - Omnidirectional Heatsink - No Hole Pattern RoHS: Compliant |
436 In Stock |
|
$10.5200 / $17.6900 | Buy Now |
|
Master Electronics | Heat Sink - Omnidirectional Heatsink - No Hole Pattern RoHS: Compliant |
436 In Stock |
|
$10.5200 / $17.6900 | Buy Now |