There are no models available for this part yet.
Overview of 680M21WA4SL211 by NorComp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 680M21WA4SL211 by NorComp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ7189
|
Newark | Combo D-Sub Conn, Rcpt, Dc-21Wa4, Panel, Product Range:Power-D 680M Series, Insert Arrangement:Dc-21Wa4, Gender:Receptacle, No. Of Contacts:21Contacts, Contact Type:17 Signal, 4 Power, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Norcomp 680M21WA4SL211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$8.6200 | Buy Now | |
DISTI #
37-680M21WA4SL211-ND
|
DigiKey | CONN D-SUB RCPT 21P PNL MNT Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7619 / $22.5500 | Buy Now | |
DISTI #
636-680M21WA4SL211
|
Mouser Electronics | D-Sub Mixed Contact Connectors Power Combo D Solder Cup 21WA4/F/20A/SC RoHS: Compliant | 0 |
|
$11.7600 / $19.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks | 0 |
|
$13.9500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6300 / $16.8300 | Buy Now |
CAD Models for 680M21WA4SL211 by NorComp
Part Data Attributes for 680M21WA4SL211 by NorComp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NORCOMP INTERCONNECT DEVICES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|