Part Details for 681300045 by DF Electric
Overview of 681300045 by DF Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 681300045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF-681300045
|
TME | Transformer: mains, 1.3kVA, 230VAC,400VAC, 115V, 230V, IP20 Min Qty: 1 | 0 |
|
$274.4400 / $313.6400 | RFQ |