Part Details for 68145-2825 by Molex
Results Overview of 68145-2825 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
68145-2825 Information
68145-2825 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 59202-F28-25-071LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 50 Positions. | |
| 59132-G28-25-058LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch | |
| 59202-H28-25A060LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 50 Positions. |
Price & Stock for 68145-2825
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93M2159
|
Newark | 040 W/B Header Assy-28P(R/A) |Molex 68145-2825 RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 56647 |
|
Buy Now | |
|
DISTI #
0681452825
|
Avnet Americas | Conn Wire to Board HDR 28 POS 2.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0681452825) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
RFQ | |
|
DISTI #
71464652
|
RS | 040 W/B HEADER ASSY-28P(R/A) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8700 / $4.6600 | RFQ |
|
DISTI #
681452825-MOL
|
TME | 68145-2825 Min Qty: 25 | 56467 |
|
$2.7372 / $3.5784 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 73641 |
|
RFQ |
US Tariff Estimator: 68145-2825 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 68145-2825
68145-2825 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68145-2825 Part Data Attributes
|
|
68145-2825
Molex
Buy Now
Datasheet
|
Compare Parts:
68145-2825
Molex
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Molex | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number of Rows Loaded | 2 | |
| Option | GENERAL PURPOSE | |
| Terminal Pitch | 2.5 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 28 | |
| UL Flammability Code | 94-HB |
Alternate Parts for 68145-2825
This table gives cross-reference parts and alternative options found for 68145-2825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68145-2825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 91661-501 | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 68145-2825 vs 91661-501 |
| 91661-501 | Amphenol Communications Solutions | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 68145-2825 vs 91661-501 |
68145-2825 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 68145-2825 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to follow proper mounting and installation procedures to ensure the connector remains secure.
-
The 68145-2825 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. While it can be used in outdoor or harsh environment applications, it's essential to take additional measures to ensure the connector is properly sealed and protected from the elements.
-
The 68145-2825 connector has an operating temperature range of -40°C to 105°C (-40°F to 221°F). It's essential to ensure the connector is used within this temperature range to maintain its performance and reliability.
-
While the 68145-2825 connector is designed for use with AWG 20-24 wires, it's possible to use it with other wire sizes. However, it's essential to ensure the wire size is compatible with the connector's terminal design and to follow proper wire stripping and termination procedures to prevent damage to the connector or wire.