Part Details for 68155/BQA by YAGEO Corporation
Overview of 68155/BQA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD8085AH/BQA | Rochester Electronics | 8085AH - MD8085AH/BQA (DM: 7901001QA) |
Part Details for 68155/BQA
68155/BQA CAD Models
68155/BQA Part Data Attributes
|
68155/BQA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
68155/BQA
YAGEO Corporation
Interrupt Controller, Bipolar, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 1.5 VOLTS SUPPLY | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
Number of External Interrupts | 8 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for 68155/BQA
This table gives cross-reference parts and alternative options found for 68155/BQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 68155/BQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68155/BQA | IC INTERRUPT CONTROLLER, CDIP40, CERAMIC, DIP-40, Interrupt Controller | NXP Semiconductors | 68155/BQA vs 68155/BQA |