Part Details for 6820.01.A by HUBER+SUHNER
Overview of 6820.01.A by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6820.01.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-6820.01.A-ND
|
DigiKey | 6820.01.A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$168.8394 / $190.4200 | Buy Now |
DISTI #
455-682001A
|
Mouser Electronics | Attenuators - Interconnects BNC plug(m) to BNC jack(f), 20dB, 1W RoHS: Compliant | 3 |
|
$170.1000 / $194.2300 | Buy Now |
|
Onlinecomponents.com | Coaxial Fixed Attenuator, 50 Ohm, 20 dB, BNC RoHS: Compliant | 0 |
|
$157.5600 / $182.2500 | Buy Now |
Part Details for 6820.01.A
6820.01.A CAD Models
6820.01.A Part Data Attributes
|
6820.01.A
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
6820.01.A
HUBER+SUHNER
Fixed Attenuator, 0MHz Min, 4000MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Additional Feature | BNC-F; BNC-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.2 |