Part Details for 682035-000 by TE Connectivity
Overview of 682035-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 682035-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A132274-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.356" BLU Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
56 In Stock |
|
$35.9624 / $44.6200 | Buy Now |
DISTI #
682035-000
|
Avnet Americas | Cable Accessories Solder Shield Splice Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 682035-000) RoHS: Not Compliant Min Qty: 70 Package Multiple: 10 Lead time: 21 Weeks, 2 Days Container: Bulk | 0 |
|
$30.6682 / $36.9058 | Buy Now |
DISTI #
RYCD-150-0177
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0177 | Americas - 0 in Stock |
|
$38.2206 / $38.7911 | Buy Now |
|
Onlinecomponents.com | D-150-0177 |
57 In Stock |
|
$27.2600 / $44.9500 | Buy Now |
DISTI #
62997329
|
Verical | Connector Terminals Splice Cross-Linked Polyvinylidene Fluoride Transparent Blue RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 55 |
|
$45.6079 / $56.8987 | Buy Now |
DISTI #
682035-000
|
TTI | Solder Sleeves & Shield Tubing D-150-0177 Min Qty: 70 Package Multiple: 10 Container: Each | Americas - 0 |
|
$33.0800 / $35.1000 | Buy Now |
DISTI #
RYCD-150-0177
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0177 | 0 |
|
$38.2206 / $38.7911 | Buy Now |
DISTI #
682035-000
|
Avnet Abacus | Splice Terminal 12AWG Tin (Alt: 682035-000) RoHS: Not Compliant Min Qty: 70 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
682035-000
|
Avnet Abacus | Splice Terminal 12AWG Tin (Alt: 682035-000) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
682035-000
|
Avnet Asia | Splice Terminal 12AWG Tin (Alt: 682035-000) RoHS: Not Compliant Min Qty: 70 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 682035-000
682035-000 CAD Models
682035-000 Part Data Attributes
|
682035-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
682035-000
TE Connectivity
D-150-0177
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |