There are no models available for this part yet.
Overview of 6821-BK005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC6821CS | Rochester Electronics LLC | Rochester Manufactured 6821, Interface, 40 CDIP Package, Industrial Temp spec. | |
MC6821CP | Rochester Electronics LLC | Rochester Manufactured 6821, Interface, 40 PDIP Package, Industrial Temp spec. |
Price & Stock for 6821-BK005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper RoHS: Compliant |
3 In Stock 8 Factory Stock |
|
$43.3500 / $56.9100 | Buy Now | ||
DISTI #
6821-BK005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 26AWG, MPPE Min Qty: 1 | 0 |
|
$29.9000 / $42.7200 | RFQ | |
Master Electronics | Hook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper RoHS: Compliant |
3 In Stock 8 Factory Stock |
|
$43.3500 / $56.9100 | Buy Now |