Part Details for 6821-YL005 by Alpha Wire
Overview of 6821-YL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC6821CS | Rochester Electronics LLC | Rochester Manufactured 6821, Interface, 40 CDIP Package, Industrial Temp spec. | |
MC6821CP | Rochester Electronics LLC | Rochester Manufactured 6821, Interface, 40 PDIP Package, Industrial Temp spec. |
Price & Stock for 6821-YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Yellow - 100 ft - Tinned Copper RoHS: Compliant | 7 Factory Stock |
|
$43.3500 / $56.9100 | Buy Now |
DISTI #
6821-YL005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 26AWG, MPPE Min Qty: 1 | 0 |
|
$29.9000 / $42.7200 | RFQ |
|
Master Electronics | Hook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Yellow - 100 ft - Tinned Copper RoHS: Compliant | 7 Factory Stock |
|
$43.3500 / $56.9100 | Buy Now |