Part Details for 6822 WH005 by Alpha Wire
Overview of 6822 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-822MEB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
MSS1246-822ML | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS | |
MSS1246-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 6822 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5105
|
Newark | Ecogen Ecowire Plus Hook Up Wire,100Ft,24Awg, copper, white, Jacket Material:Mppe, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6822 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$64.8300 / $99.1000 | Buy Now |
DISTI #
6822WH005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
6 In Stock |
|
$46.3069 / $64.4200 | Buy Now |
DISTI #
3937-6822WH005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$104.2000 | Buy Now |
DISTI #
602-6822-100-01
|
Mouser Electronics | Hook-up Wire 24 AWG 7/32 300V mPPE EcoWire, 100ft White RoHS: Compliant | 2 |
|
$46.3000 / $55.5100 | Buy Now |
DISTI #
70134616
|
RS | Hook-Up Wire, EcoWire Plus,6822, White, 24 AWG, 7x32, mPPE Ins, 300V | Alpha Wire 6822 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$57.1900 / $61.4900 | RFQ |
DISTI #
6822-WH005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 24AWG, MPPE Min Qty: 1 | 0 |
|
$33.7000 / $48.1400 | RFQ |
Part Details for 6822 WH005
6822 WH005 CAD Models
6822 WH005 Part Data Attributes
|
6822 WH005
Alpha Wire
Buy Now
|
Compare Parts:
6822 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |