Part Details for 6823 BR001 by Alpha Wire
Overview of 6823 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6823 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5112
|
Newark | Ecogen Ecowire Plus Hook Up Wire,1000Ft,22Awg, cu, brn, Jacket Material:Mppe, Jacket Color:Brown, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:110°C Rohs Compliant: Yes |Alpha Wire 6823 BR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$321.5800 / $458.7300 | Buy Now |
DISTI #
6823BR001-ND
|
DigiKey | HOOK-UP STRND 22AWG BRN 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$293.9100 / $306.0600 | Buy Now |
DISTI #
602-6823-1000-07
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 BC 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$293.9000 / $306.0600 | Order Now |
DISTI #
70134625
|
RS | Hook-Up Wire, EcoWire Plus, 6823, Brown, 22 AWG, 7x30, mPPE Ins, 300V | Alpha Wire 6823 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$287.7000 / $306.0600 | RFQ |
DISTI #
6823-BR001
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 22AWG, MPPE Min Qty: 1 | 0 |
|
$221.7200 / $285.0700 | RFQ |
Part Details for 6823 BR001
6823 BR001 CAD Models
6823 BR001 Part Data Attributes
|
6823 BR001
Alpha Wire
Buy Now
|
Compare Parts:
6823 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |