There are no models available for this part yet.
Overview of 6825 BL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1068-25CG#TRPBF | Analog Devices | Clock-Tunable, 4x Second Order | |
LTC1068-25IG#PBF | Analog Devices | Clock-Tunable, 4x Second Order | |
LTC1068-25CG#PBF | Analog Devices | Clock-Tunable, 4x Second Order |
Price & Stock for 6825 BL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T5146
|
Newark | Ecogen Ecowire Plus Hook Up Wire,1000Ft,18Awg, cu, blu, Jacket Material:Mppe, Jacket Color:Blue, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:110°C Rohs Compliant: Yes |Alpha Wire 6825 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$505.2200 / $720.6800 | Buy Now | |
DISTI #
6825BL001-ND
|
DigiKey | HOOK-UP STRND 18AWG BLUE Min Qty: 1000 Lead time: 6 Weeks Container: Spool |
3000 In Stock |
|
$0.4617 / $0.5335 | Buy Now | |
DISTI #
602-6825-1000-06
|
Mouser Electronics | Hook-up Wire 18 AWG 19/.0092 300V mPPE EcoWire, 1000ft Blue RoHS: Compliant | 0 |
|
$511.3900 / $586.8200 | Order Now | |
DISTI #
70134659
|
RS | Hook-Up Wire, EcoWire Plus, 6825, Blue, 18 AWG, 19x0092, mPPE Ins, 300V | Alpha Wire 6825 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$491.4800 | RFQ |