There are no models available for this part yet.
Overview of 6825 BL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1068-25CG#TRPBF | Analog Devices | Clock-Tunable, 4x Second Order | |
LTC1068-25IG#PBF | Analog Devices | Clock-Tunable, 4x Second Order | |
LTC1068-25CG#PBF | Analog Devices | Clock-Tunable, 4x Second Order |
Price & Stock for 6825 BL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T5147
|
Newark | Ecogen Ecowire Plus Hook Up Wire,100Ft,18Awg, copper, blue, Jacket Material:Mppe, Jacket Color:Blue, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6825 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$94.9400 / $127.7500 | Buy Now | |
DISTI #
3937-6825BL005-ND
|
DigiKey | HOOK-UP STRND 18AWG BLU 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$195.2700 | Buy Now | |
DISTI #
6825BL005-ND
|
DigiKey | HOOK-UP STRND 18AWG BLU 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$86.7717 / $115.7600 | Buy Now | |
DISTI #
602-6825-100-06
|
Mouser Electronics | Hook-up Wire 18 AWG 19/.0092 300V mPPE EcoWire, 100ft Blue RoHS: Compliant | 4 |
|
$86.7700 / $101.6300 | Buy Now | |
DISTI #
70134658
|
RS | Hook-Up Wire, EcoWire Plus,6825, Blue, 18 AWG, 19x0092, mPPE Ins, 300V | Alpha Wire 6825 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$93.5800 / $100.6300 | RFQ | |
DISTI #
6825-BL005
|
TME | Wire, EcoGen®,EcoWire Plus,HookUp Wire, stranded, Cu, 18AWG, MPPE Min Qty: 1 | 0 |
|
$63.1900 / $90.2700 | RFQ |