Part Details for 6825 BR001 by Alpha Wire
Overview of 6825 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1068-25CG#TRPBF | Analog Devices | Clock-Tunable, 4x Second Order | |
LTC1068-25IG#PBF | Analog Devices | Clock-Tunable, 4x Second Order | |
LTC1068-25CG#PBF | Analog Devices | Clock-Tunable, 4x Second Order |
Price & Stock for 6825 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5148
|
Newark | Ecogen Ecowire Plus Hook Up Wire,1000Ft,18Awg, copper, brown, Jacket Material:Mppe, Jacket Color:Brown, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6825 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$583.2300 | Buy Now |
DISTI #
3937-6825BR001-ND
|
DigiKey | HOOK-UP STRND 18AWG BRN 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,039.1100 | Buy Now |
DISTI #
6825BR001-ND
|
DigiKey | HOOK-UP STRND 18AWG BRN 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$461.7496 / $550.2500 | Buy Now |
DISTI #
602-6825-1000-07
|
Mouser Electronics | Hook-up Wire 18 AWG 19/.0092 300V mPPE EcoWire, 1000ft Brown RoHS: Compliant | 0 |
|
$509.0100 / $609.3800 | Order Now |
DISTI #
70134661
|
RS | Hook-Up Wire, EcoWire Plus,6825, Brown, 18 AWG, 19x0092, mPPE Ins, 300V | Alpha Wire 6825 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$538.2800 / $566.6300 | RFQ |