Part Details for 6825 GY001 by Alpha Wire
Overview of 6825 GY001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft |
Price & Stock for 6825 GY001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5152
|
Newark | Ecogen Ecowire Plus Hook Up Wire,1000Ft,18Awg, copper, green/Yellow, Jacket Material:Mppe, Jacket Color:Green, Yellow, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 6825 GY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$583.2300 | Buy Now |
DISTI #
3937-6825GY001-ND
|
DigiKey | HOOKUP STRND 18AWG GRN/YLW 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,039.1100 | Buy Now |
DISTI #
6825GY001-ND
|
DigiKey | HOOKUP STRND 18AWG GRN/YLW 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$461.7496 / $550.2500 | Buy Now |
DISTI #
602-6825-1000-09
|
Mouser Electronics | Hook-up Wire 18 AWG 19/.0092 300V mPPE EcoWire, 1000ft Green/Yellow RoHS: Compliant | 0 |
|
$461.7500 / $473.0400 | Order Now |
DISTI #
70134665
|
RS | Hook-Up Wire, EcoWire Plus,6825,Green/Yellow,18 AWG,19x0092, mPPE Ins, 300V | Alpha Wire 6825 GY001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$505.2100 | RFQ |