Part Details for 6828 RD001 by Alpha Wire
Overview of 6828 RD001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6828 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5210
|
Newark | Ecogen Ecowire Plus Hook Up Wire,1000Ft,15Awg, cu, red, Jacket Material:Mppe, Jacket Color:Red, Wire Gauge:15Awg, Conductor Area Csa:1.53Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:110°C Rohs Compliant: Yes |Alpha Wire 6828 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$849.2100 / $973.1800 | Buy Now |
DISTI #
6828RD001-ND
|
DigiKey | HOOK-UP STRND 15AWG RED Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7705 | Buy Now |
DISTI #
602-6828-1000-03
|
Mouser Electronics | Hook-up Wire 15AWG 19/28 BC 1000ft SPOOL RED RoHS: Compliant | 0 |
|
$860.9100 / $976.4600 | Order Now |
DISTI #
70134723
|
RS | Hook-Up Wire, EcoWire Plus, 6828, Red, 15AWG, 19x28, mPPE Ins, 300V | Alpha Wire 6828 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$898.2500 / $945.5300 | RFQ |